D38999/24LE26JA vs D38999/24FE26JA feature comparison

D38999/24LE26JA TE Connectivity

Buy Now Datasheet

D38999/24FE26JA Defense Logistics Agency

Buy Now
Active Active
TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
unknown unknown
EAR99
8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-C 38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
26 26
20 20
THREADED THREADED
NO
135 135
NO NO
CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
NO NO
NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
A A
NICKEL NICKEL
STAINLESS STEEL ALUMINUM ALLOY
E E
CRIMP CRIMP
26 26
E26 E26
2 4
M39029/106-615
Crp Rear Rlse
Receptacle, Jam Nut

Compare D38999/24LE26JA with alternatives

Compare D38999/24FE26JA with alternatives