D38999/24LE26JA vs CTV07RGW-17-26JA feature comparison

D38999/24LE26JA TE Connectivity

Buy Now Datasheet

CTV07RGW-17-26JA Amphenol Corporation

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD AMPHENOL CORP
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
26
20
THREADED THREADED
NO NO
135
NO NO
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
A
NICKEL CADMIUM
STAINLESS STEEL COMPOSITE
E 17
CRIMP CRIMP
26 26
E26
2 1

Compare D38999/24LE26JA with alternatives

Compare CTV07RGW-17-26JA with alternatives