D38999/24LD35HB vs ACT24MD35PB feature comparison

D38999/24LD35HB TE Connectivity

Buy Now Datasheet

ACT24MD35PB TE Connectivity

Buy Now Datasheet
Active Obsolete
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown not_compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
37
22D
THREADED THREADED
NO NO
90
NO YES
CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
YES NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B N
NICKEL NICKEL
STAINLESS STEEL COMPOSITE
D D
CRIMP CRIMP
37 37
D35
2 1
Yes
NOT SPECIFIED
NOT APPLICABLE
NOT SPECIFIED
RND PIN-SKT
YES
5A
ONE
1
NO
POLARIZED
5 A
0.06 mm
22 AWG
26 AWG

Compare D38999/24LD35HB with alternatives

Compare ACT24MD35PB with alternatives