D38999/24LD19JB vs D38999/24MD19SB feature comparison

D38999/24LD19JB Amphenol Corporation

Buy Now Datasheet

D38999/24MD19SB Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Contact Quantities 19 19
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 90 90
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL COMPOSITE
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Unique Insert Number D19 D19
Base Number Matches 2 5
Contact Part Numbers M39029/56-351
Contact Type Crp Rear Rlse
Other Description Receptacle, Jam Nut

Compare D38999/24LD19JB with alternatives

Compare D38999/24MD19SB with alternatives