D38999/24LC8HE vs MT934T13K08PE feature comparison

D38999/24LC8HE Amphenol Corporation

Buy Now Datasheet

MT934T13K08PE TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED MATRIX, FIREWALL, COMPATIBLE CONTACTS:5000-068-0020
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 8
Contact Sizes 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 51
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E
Shell Finish NICKEL
Shell Material STAINLESS STEEL STAINLESS STEEL
Shell Size C 13
Termination Type CRIMP
Total Number of Contacts 8 8
Unique Insert Number C8
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare D38999/24LC8HE with alternatives

Compare MT934T13K08PE with alternatives