D38999/24LB99PD-LC vs DTS24F11-99PD-LC feature comparison

D38999/24LB99PD-LC Amphenol Corporation

Buy Now Datasheet

DTS24F11-99PD-LC TE Connectivity

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 7 7
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Finish NICKEL NICKEL
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size B 11
Termination Type CRIMP CRIMP
Total Number of Contacts 7 7
Unique Insert Number B99 11-99
Base Number Matches 1 1
Samacsys Manufacturer TE Connectivity
Degrees of Rotation 119
Other Description JAM NUT RECEPTACLE
Insulator Material POLYETHYLENE/FLUORO SILICONE ELASTOMER

Compare D38999/24LB99PD-LC with alternatives

Compare DTS24F11-99PD-LC with alternatives