D38999/24KJ43HN vs D38999/24ZJ43PN feature comparison

D38999/24KJ43HN Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/24ZJ43PN Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999 SERIES III
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 23,20 23,20
Contact Sizes 20,16 20,16
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 80 80
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FIRE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size J J
Termination Type CRIMP CRIMP
Total Number of Contacts 43 43
Unique Insert Number J43 J43
Base Number Matches 4 6
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Shell Finish ZINC NICKEL PLATED

Compare D38999/24KJ43HN with alternatives

Compare D38999/24ZJ43PN with alternatives