D38999/24KJ29PD-LC vs D38999/24GJ29PD feature comparison

D38999/24KJ29PD-LC Amphenol Corporation

Buy Now Datasheet

D38999/24GJ29PD Defense Logistics Agency

Buy Now
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material COPPER ALLOY
Contact Quantities 29 29
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT/FIRE/MOISTURE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size J J
Termination Type CRIMP CRIMP
Total Number of Contacts 29 29
Unique Insert Number J29 J29
Base Number Matches 1 1
Contact Part Numbers M39029/58-364
Contact Type Crp Rear Rlse
Degrees of Rotation 62
Other Description Receptacle, Jam Nut
Shell Finish NICKEL

Compare D38999/24KJ29PD-LC with alternatives

Compare D38999/24GJ29PD with alternatives