D38999/24KJ29AA
vs
YDTS24W25-29AAV001
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C 38999
|
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Part Numbers |
M39029/58-364
|
|
Contact Quantities |
29
|
|
Contact Sizes |
16
|
|
Contact Type |
Crp Rear Rlse
|
|
Coupling Type |
THREADED
|
|
Degrees of Rotation |
135
|
|
Other Description |
Receptacle, Jam Nut
|
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
ENVIRONMENT/FIRE RESISTANT
|
|
Filter Feature |
NO
|
NO
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
PANEL
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
N
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Shell Size |
J
|
25
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
29
|
29
|
Unique Insert Number |
J29
|
25-29
|
Base Number Matches |
7
|
1
|
Rohs Code |
|
No
|
Contact Finish Mating |
|
NOT APPLICABLE
|
Contact Material |
|
NOT APPLICABLE
|
Contact Style |
|
RND PIN-SKT
|
DIN Conformance |
|
NO
|
EMI Shielded |
|
YES
|
IEC Conformance |
|
NO
|
Mains Connector Rating |
|
13A
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
13 A
|
Shell Finish |
|
CADMIUM
|
Terminal Pitch |
|
0.06 mm
|
Wire Size-Max |
|
16 AWG
|
Wire Size-Min |
|
20 AWG
|
|
|
|
Compare D38999/24KJ29AA with alternatives
Compare YDTS24W25-29AAV001 with alternatives