D38999/24KJ20SC-L/C vs TVS07RB-25-20SC-LC feature comparison

D38999/24KJ20SC-L/C TE Connectivity

Buy Now Datasheet

TVS07RB-25-20SC-LC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-C-38999, COMPATIBLE CONTACTS: 21-33191-530; 10-407035-165; 10-497403-205, EMI/RFI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 10,13,4,3
Contact Sizes 20,16,12C,8TW
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C
Shell Material STAINLESS STEEL BRONZE
Shell Size J 25
Termination Type CRIMP CRIMP
Total Number of Contacts 30 30
Unique Insert Number J20
Base Number Matches 1 1

Compare D38999/24KJ20SC-L/C with alternatives

Compare TVS07RB-25-20SC-LC with alternatives