D38999/24KH53SA
vs
D38999/24ZH53SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
TYCO ELECTRONICS AMP
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
Reach Compliance Code
unknown
unknown
Category CO2 Kg
4
4
Compliance Temperature Grade
Military: -65C to +200C
Military: -65C to +200C
Additional Feature
MATRIX,FIREWALL,COMPATIBLE CONTACTS:M39029/56-351
STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
53
53
Contact Sizes
20
20
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
ENVIRONMENT RESISTANT; MOISTURE RESISTANT
CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
A
A
Shell Material
STAINLESS STEEL
ALUMINIUM ALLOY
Shell Size
H
H
Termination Type
CRIMP
CRIMP
Total Number of Contacts
53
53
Unique Insert Number
H53
H53
Base Number Matches
8
6
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.20
EU RoHS Version
RoHS 2 (2015/863/EU)
EU RoHS Exemptions
6(c)
EFUP
50
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V6.10
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Material
COPPER ALLOY
Degrees of Rotation
102
Insulator Material
POLYETHYLENE
JESD-609 Code
e4
Shell Finish
BLACK ZINC NICKEL PLATED