D38999/24KH35HN vs HRC94WH35PN feature comparison

D38999/24KH35HN TE Connectivity

Buy Now Datasheet

HRC94WH35PN Smiths Group

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer TE CONNECTIVITY LTD SMITHS GROUP PLC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 100
Contact Sizes 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size H H
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Unique Insert Number H35
Base Number Matches 2 7
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Shell Finish OLIVE DRAB CADMIUM

Compare D38999/24KH35HN with alternatives

Compare HRC94WH35PN with alternatives