D38999/24KH35BB vs D38999/24SH35BX feature comparison

D38999/24KH35BB Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/24SH35BX Corsair Electrical Connectors Inc

Buy Now Datasheet
Active Active
CORSAIR ELECTRICAL CONNECTORS INC CORSAIR ELECTRICAL CONNECTORS INC
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
100 100
22D 22D
THREADED THREADED
NO NO
49 49
YES YES
CORROSION/ENVIRONMENT/FIRE RESISTANT CORROSION/ENVIRONMENT/FIRE RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B B
STAINLESS STEEL STAINLESS STEEL
H H
CRIMP CRIMP
100 100
H35 H35
7 1
NICKEL

Compare D38999/24KH35BB with alternatives

Compare D38999/24SH35BX with alternatives