D38999/24KG75PD-L/C vs D38999/24C-G-75HD feature comparison

D38999/24KG75PD-L/C TE Connectivity

Buy Now Datasheet

D38999/24C-G-75HD HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/90-529
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 4 4
Contact Sizes 8TW 8TW
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D D
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size G G
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number G75 G75
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED
Degrees of Rotation 62
Shell Finish ANODIZED

Compare D38999/24KG75PD-L/C with alternatives

Compare D38999/24C-G-75HD with alternatives