D38999/24KE99SB vs D38999/24GE99SB feature comparison

D38999/24KE99SB Defense Logistics Agency

Buy Now

D38999/24GE99SB Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-351,M39029/56-352 M39029/56-351,M39029/56-352
Contact Quantities 21,2 21,2
Contact Sizes 20,16 20,16
Contact Type Crp Rear Rlse Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 49 49
Other Description Receptacle, Jam Nut Receptacle, Jam Nut
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT/FIRE RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size E E
Termination Type CRIMP CRIMP
Total Number of Contacts 23 23
Unique Insert Number E99 E99
Base Number Matches 1 1
Shell Finish NICKEL

Compare D38999/24KE99SB with alternatives

Compare D38999/24GE99SB with alternatives