D38999/24KE8PN vs DTS24F17-8PN feature comparison

D38999/24KE8PN Aero-Electric Connector Inc

Buy Now Datasheet

DTS24F17-8PN TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC TE CONNECTIVITY LTD
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, COMPATIBLE CONTACT: M39029/58-364 STANDARD: MIL-C-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-364
Contact Quantities 8
Contact Sizes 16
Coupling Type THREADED THREADED
Degrees of Rotation 80
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FIRE/FLUID RESISTANT CORROSION/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size E 17
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Unique Insert Number E8
Base Number Matches 7 2
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
DIN Conformance NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Shell Finish NICKEL

Compare D38999/24KE8PN with alternatives

Compare DTS24F17-8PN with alternatives