D38999/24KE6SA-L/C vs D38999/24GE6SA-LC feature comparison

D38999/24KE6SA-L/C TE Connectivity

Buy Now Datasheet

D38999/24GE6SA-LC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TE CONNECTIVITY LTD AMPHENOL CORP
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 6 6
Contact Sizes 12 12
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT/MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size E E
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number E6 E6
Base Number Matches 1 2
Rohs Code Yes
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD
Contact Material COPPER ALLOY
JESD-609 Code e4
Shell Finish NICKEL

Compare D38999/24KE6SA-L/C with alternatives

Compare D38999/24GE6SA-LC with alternatives