D38999/24KE6SA
vs
D38999/24JE6SA
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
THREADED
DIN Conformance
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Material
STAINLESS STEEL
COMPOSITE
Shell Size
E
E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Base Number Matches
6
3
Contact Part Numbers
M39029/56-353
Contact Quantities
6
Contact Sizes
12
Contact Type
Crp Rear Rlse
Degrees of Rotation
135
Other Description
Receptacle, Jam Nut
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
A
Shell Finish
CADMIUM
Unique Insert Number
E6
Compare D38999/24JE6SA with alternatives