D38999/24KE08SA
vs
D38999/24GE8JA
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
ESTERLINE TECHNOLOGIES CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/56352
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
NOT SPECIFIED
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Material |
NOT SPECIFIED
|
|
Contact Quantities |
8
|
8
|
Contact Sizes |
16
|
16
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Environmental Characteristics |
FLUID RESISTANT
|
CORROSION/ENVIRONMENT/FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
A
|
N
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Shell Size |
E
|
E
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
8
|
8
|
Unique Insert Number |
E08
|
E8
|
Base Number Matches |
5
|
2
|
Contact Style |
|
RND PIN-SKT
|
Degrees of Rotation |
|
135
|
EMI Shielded |
|
YES
|
Mains Connector Rating |
|
5A
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
5 A
|
Shell Finish |
|
NICKEL
|
Terminal Pitch |
|
0.06 mm
|
Wire Size-Max |
|
22 AWG
|
Wire Size-Min |
|
26 AWG
|
|
|
|
Compare D38999/24GE8JA with alternatives