D38999/24KD35HN vs D38999/24MD35HN feature comparison

D38999/24KD35HN Corsair Electrical Connectors Inc

Buy Now Datasheet

D38999/24MD35HN TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer CORSAIR ELECTRICAL CONNECTORS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 37 37
Contact Sizes 22D 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 95 95
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/FIRE RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Material STAINLESS STEEL COMPOSITE
Shell Size D 15
Termination Type CRIMP CRIMP
Total Number of Contacts 37 37
Unique Insert Number D35 D35
Base Number Matches 4 4
Rohs Code Yes
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Style RND PIN-SKT
Durability 1500 Cycles
EMI Shielded YES
JESD-609 Code e4
Mains Connector Rating 7.5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Rated Voltage 550 V
Shell Finish NICKEL
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Compare D38999/24KD35HN with alternatives

Compare D38999/24MD35HN with alternatives