D38999/24KB35P
vs
CJ1424KB35P
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
CORSAIR ELECTRICAL CONNECTORS INC
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TRI-START, STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360, EMI SHIELDED, FIREWALL
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
|
Contact Quantities |
13
|
|
Contact Sizes |
22D
|
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
CORROSION RESISTANT; MOISTURE RESISTANT
|
CORROSION/ENVIRONMENT/FIRE RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
200 °C
|
|
Operating Temperature-Min |
-65 °C
|
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
N
|
|
Shell Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Shell Size |
B
|
B
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
13
|
13
|
Unique Insert Number |
B35
|
|
Base Number Matches |
2
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
|
|
|
Compare D38999/24KB35P with alternatives
Compare CJ1424KB35P with alternatives