D38999/24KB35HB
vs
D38999/24JB35HB
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEFENSE LOGISTICS AGENCY
|
DEUTSCH CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-C 38999
|
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Contact Part Numbers |
M39029/107-620
|
|
Contact Quantities |
13
|
13
|
Contact Sizes |
22D
|
22D
|
Contact Type |
Crp Rear Rlse
|
|
Coupling Type |
THREADED
|
THREADED
|
Degrees of Rotation |
90
|
90
|
Other Description |
Receptacle, Jam Nut
|
|
Empty Shell |
NO
|
YES
|
Environmental Characteristics |
ENVIRONMENT/FIRE RESISTANT
|
FLUID RESISTANT
|
Filter Feature |
NO
|
NO
|
MIL Conformance |
YES
|
NO
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
B
|
B
|
Shell Material |
STAINLESS STEEL
|
COMPOSITE
|
Shell Size |
B
|
11
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
13
|
13
|
Unique Insert Number |
B35
|
B35
|
Base Number Matches |
3
|
4
|
Contact Finish Mating |
|
NOT SPECIFIED
|
Contact Finish Termination |
|
Gold (Au)
|
Contact Material |
|
NOT SPECIFIED
|
Contact Style |
|
RND PIN-SKT
|
DIN Conformance |
|
NO
|
Durability |
|
1500 Cycles
|
EMI Shielded |
|
YES
|
IEC Conformance |
|
NO
|
JESD-609 Code |
|
e4
|
Mains Connector Rating |
|
5A
|
Number Of Connectors |
|
ONE
|
Number of Ports |
|
1
|
Panel Mount |
|
NO
|
Polarization Key |
|
POLARIZED
|
Rated Current (Signal) |
|
5 A
|
Rated Voltage |
|
550 V
|
Shell Finish |
|
CADMIUM
|
Wire Size-Max |
|
22 AWG
|
Wire Size-Min |
|
28 AWG
|
|
|
|
Compare D38999/24KB35HB with alternatives
Compare D38999/24JB35HB with alternatives