D38999/24KB35HA vs D38999/24ZB35HA feature comparison

D38999/24KB35HA Defense Logistics Agency

Buy Now

D38999/24ZB35HA TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/107-620
Contact Quantities 13 13
Contact Sizes 22D 22D
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 113 113
Other Description Receptacle, Jam Nut
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT/FIRE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size B 11
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number B35 B35
Base Number Matches 4 2
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
IEC Conformance NO
Mains Connector Rating 5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish ZINC NICKEL
Wire Size-Max 22 AWG
Wire Size-Min 28 AWG

Compare D38999/24KB35HA with alternatives

Compare D38999/24ZB35HA with alternatives