D38999/24K-E-6PC
vs
D38999/24ME6HC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HI REL CONNECTORS INC
AMPHENOL CORP
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-365
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Quantities
6
6
Contact Sizes
12
12
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
66
66
Empty Shell
NO
NO
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
CORROSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
C
Shell Material
STAINLESS STEEL
COMPOSITE
Shell Size
E
E
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Unique Insert Number
E6
E6
Base Number Matches
1
2
Pbfree Code
No
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Termination
Gold (Au)
Contact Material
COPPER ALLOY
JESD-609 Code
e4
Shell Finish
NICKEL
Compare D38999/24K-E-6PC with alternatives
Compare D38999/24ME6HC with alternatives