D38999/24K-A-98SB vs DTS24F9-98SB feature comparison

D38999/24K-A-98SB HiRel Connectors Inc

Buy Now Datasheet

DTS24F9-98SB TE Connectivity / Deutsch

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC DEUTSCH CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 STANDARD: MIL-C-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Quantities 3
Contact Sizes 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 80
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size A 9
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number A98
Base Number Matches 1 1
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4
Shell Finish NICKEL

Compare D38999/24K-A-98SB with alternatives

Compare DTS24F9-98SB with alternatives