D38999/24K-A-98SB vs D38999/24WA98SB feature comparison

D38999/24K-A-98SB HiRel Connectors Inc

Buy Now Datasheet

D38999/24WA98SB Defense Logistics Agency

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 3 3
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO
Degrees of Rotation 80 80
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size A A
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number A98 A98
Base Number Matches 1 1
Contact Part Numbers M39029/56-351
Contact Type Crp Rear Rlse
Other Description Receptacle, Jam Nut
Shell Finish CADMIUM

Compare D38999/24K-A-98SB with alternatives

Compare D38999/24WA98SB with alternatives