D38999/24K-A-35HN
vs
D38999/24JA35PN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
HI REL CONNECTORS INC
DEUTSCH CORP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-361
STANDARD: MIL-DTL-38999, SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Quantities
6
6
Contact Sizes
22D
22D
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
105
105
Empty Shell
NO
YES
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
FLUID RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Material
STAINLESS STEEL
COMPOSITE
Shell Size
A
9
Termination Type
CRIMP
CRIMP
Total Number of Contacts
6
6
Unique Insert Number
A35
A35
Base Number Matches
1
5
Contact Finish Termination
Gold (Au)
Contact Material
NOT SPECIFIED
Contact Style
RND PIN-SKT
Durability
500 Cycles
EMI Shielded
YES
JESD-609 Code
e4
Mains Connector Rating
5A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
5 A
Rated Voltage
550 V
Shell Finish
CADMIUM
Wire Size-Max
22 AWG
Wire Size-Min
28 AWG
Compare D38999/24K-A-35HN with alternatives
Compare D38999/24JA35PN with alternatives