D38999/24JF35PB-LC
vs
D38999/24GF35PB-LC
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
AMPHENOL CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
|
STANDARD: MIL-DTL-38999, SERIES III, POLARIZED
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
NOT SPECIFIED
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
NOT SPECIFIED
|
Contact Quantities |
66
|
66
|
Contact Sizes |
22D
|
22D
|
Coupling Type |
THREADED
|
THREADED
|
DIN Conformance |
NO
|
|
Empty Shell |
YES
|
YES
|
Environmental Characteristics |
CORROSION RESISTANT
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Operating Temperature-Max |
175 °C
|
200 °C
|
Operating Temperature-Min |
-65 °C
|
-65 °C
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Polarization |
B
|
B
|
Shell Finish |
CADMIUM
|
NICKEL
|
Shell Material |
COMPOSITE
|
ALUMINUM ALLOY
|
Shell Size |
F
|
F
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
66
|
66
|
Unique Insert Number |
F35
|
F35
|
Base Number Matches |
1
|
2
|
Degrees of Rotation |
|
49
|
Insulator Material |
|
POLYETHYLENE
|
|
|
|
Compare D38999/24JF35PB-LC with alternatives
Compare D38999/24GF35PB-LC with alternatives