D38999/24JF35HB-LC vs DTS24F19-35HB-LC feature comparison

D38999/24JF35HB-LC Amphenol Corporation

Buy Now Datasheet

DTS24F19-35HB-LC TE Connectivity

Buy Now Datasheet
No
Active Active
AMPHENOL CORP TE CONNECTIVITY LTD
unknown unknown
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES III
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD OVER NICKEL
Gold (Au)
MALE MALE
COPPER ALLOY
66 66
22D 22D
THREADED THREADED
NO
YES YES
CORROSION RESISTANT CORROSION/ENVIRONMENT RESISTANT
NO NO
NO
e4
YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B B
CADMIUM NICKEL
COMPOSITE ALUMINUM ALLOY
F 19
CRIMP CRIMP
66 66
F35 19-35
1 1
EAR99
8536.69.40.20
49
JAM NUT RECEPTACLE
POLYETHYLENE/FLUORO SILICONE ELASTOMER

Compare D38999/24JF35HB-LC with alternatives

Compare DTS24F19-35HB-LC with alternatives