D38999/24JE8HE vs CTV07RW-17-8PE feature comparison

D38999/24JE8HE Amphenol Corporation

Buy Now Datasheet

CTV07RW-17-8PE Amphenol Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP AMPHENOL CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED TRI-START, STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD OVER NICKEL NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material COPPER ALLOY NOT SPECIFIED
Contact Quantities 8
Contact Sizes 16
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 79
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO YES
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization E
Shell Finish CADMIUM CADMIUM
Shell Material COMPOSITE
Shell Size E 17
Termination Type CRIMP CRIMP
Total Number of Contacts 8 8
Unique Insert Number E8
Base Number Matches 3 1
Pbfree Code No

Compare D38999/24JE8HE with alternatives

Compare CTV07RW-17-8PE with alternatives