D38999/24JE35SB vs D38999/24FE35SB feature comparison

D38999/24JE35SB Defense Logistics Agency

Buy Now

D38999/24FE35SB Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-348
Contact Quantities 55 55
Contact Sizes 22D 22D
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 49 49
Other Description Receptacle, Jam Nut
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish CADMIUM NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size E E
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Unique Insert Number E35 E35
Base Number Matches 5 10
ECCN Code EAR99
HTS Code 8536.69.40.20
DIN Conformance NO
IEC Conformance NO

Compare D38999/24JE35SB with alternatives

Compare D38999/24FE35SB with alternatives