D38999/24JE26HN vs DTS24S17-26PN feature comparison

D38999/24JE26HN Defense Logistics Agency

Buy Now

DTS24S17-26PN TE Connectivity / Deutsch

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY DEUTSCH CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/107-621
Contact Quantities 26
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 80
Other Description Receptacle, Jam Nut
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM NICKEL
Shell Material COMPOSITE STAINLESS STEEL
Shell Size E 17
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number E26
Base Number Matches 4 2
Contact Finish Mating NOT APPLICABLE
Contact Material NOT APPLICABLE
Contact Style RND PIN-SKT
DIN Conformance NO
Durability 500 Cycles
EMI Shielded YES
IEC Conformance NO
Mains Connector Rating 7.5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Wire Size-Max 20 AWG
Wire Size-Min 24 AWG

Compare D38999/24JE26HN with alternatives

Compare DTS24S17-26PN with alternatives