D38999/24JD19JC vs D38999/24KD19JC feature comparison

D38999/24JD19JC Defense Logistics Agency

Buy Now

D38999/24KD19JC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/106-615
Contact Quantities 19 19
Contact Sizes 20 20
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 53 53
Other Description Receptacle, Jam Nut
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C C
Shell Finish CADMIUM
Shell Material COMPOSITE STAINLESS STEEL
Shell Size D D
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Unique Insert Number D19 D19
Base Number Matches 4 3
ECCN Code EAR99
HTS Code 8536.69.40.20
DIN Conformance NO
IEC Conformance NO

Compare D38999/24JD19JC with alternatives

Compare D38999/24KD19JC with alternatives