D38999/24JC04SB vs D38999/24JC4JB feature comparison

D38999/24JC04SB TE Connectivity / Deutsch

Buy Now Datasheet

D38999/24JC4JB Defense Logistics Agency

Buy Now
Part Life Cycle Code Obsolete Active
Ihs Manufacturer DEUTSCH CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, SHIELDED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 4 4
Contact Sizes 16 16
Coupling Type THREADED THREADED
DIN Conformance NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish CADMIUM CADMIUM
Shell Material COMPOSITE COMPOSITE
Shell Size C C
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number C04 C4
Base Number Matches 3 3
Contact Part Numbers M39029/106-616
Contact Type Crp Rear Rlse
Degrees of Rotation 90
Other Description Receptacle, Jam Nut

Compare D38999/24JC04SB with alternatives

Compare D38999/24JC4JB with alternatives