D38999/24JB99JN vs DTS24W11-99JN feature comparison

D38999/24JB99JN Defense Logistics Agency

Buy Now

DTS24W11-99JN TE Connectivity

Buy Now Datasheet
Active Active
DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
unknown unknown
STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, EMI SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
M39029/106-615
7
20
Crp Rear Rlse
THREADED THREADED
95
Receptacle, Jam Nut
NO NO
ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
N
CADMIUM CADMIUM
COMPOSITE ALUMINUM ALLOY
B 11
CRIMP CRIMP
7 7
B99
4 1
EAR99
8536.69.40.20
TE Connectivity
NO
NO

Compare D38999/24JB99JN with alternatives

Compare DTS24W11-99JN with alternatives