D38999/24JB4JN vs D38999/24C-B-4JN feature comparison

D38999/24JB4JN TE Connectivity

Buy Now Datasheet

D38999/24C-B-4JN HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 4 4
Contact Sizes 20 20
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM ANODIZED
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size B B
Termination Type CRIMP CRIMP
Total Number of Contacts 4 4
Unique Insert Number B4 B4
Base Number Matches 1 1
Contact Finish Mating NOT SPECIFIED

Compare D38999/24JB4JN with alternatives

Compare D38999/24C-B-4JN with alternatives