D38999/24JB35HA-L/C vs D38999/24WB35PA-LC feature comparison

D38999/24JB35HA-L/C TE Connectivity

Buy Now Datasheet

D38999/24WB35PA-LC Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TE CONNECTIVITY LTD AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED, COMPATIBLE CONTACT: M39029/58-360
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 13 13
Contact Sizes 22D 22D
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
EMI Shielded YES
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION/ENVIRONMENT/FLUID/VIBRATION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 5A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N A
Polarization Key POLARIZED
Rated Current (Signal) 5 A
Shell Finish CADMIUM CADMIUM
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size B B
Terminal Pitch 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 13 13
Unique Insert Number B35 B35
Wire Size-Max 22 AWG
Wire Size-Min 26 AWG
Base Number Matches 1 6
Rohs Code No
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Degrees of Rotation 113
JESD-609 Code e4

Compare D38999/24JB35HA-L/C with alternatives

Compare D38999/24WB35PA-LC with alternatives