D38999/24JB2AC vs TVS07RF11-2AC feature comparison

D38999/24JB2AC Defense Logistics Agency

Buy Now

TVS07RF11-2AC Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 TRI-START, STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-364
Contact Quantities 2
Contact Sizes 16
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 53
Other Description Receptacle, Jam Nut
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/MOSITURE RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization C
Shell Finish CADMIUM NICKEL
Shell Material COMPOSITE ALUMINUM ALLOY
Shell Size B 11
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Unique Insert Number B2
Base Number Matches 3 1
Rohs Code Yes
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO

Compare D38999/24JB2AC with alternatives

Compare TVS07RF11-2AC with alternatives