D38999/24JA98HN-LC vs D38999/24MA98PN-L/C feature comparison

D38999/24JA98HN-LC TE Connectivity

Buy Now Datasheet

D38999/24MA98PN-L/C TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 3 3
Contact Sizes 20 20
Coupling Type THREADED THREADED
Degrees of Rotation 105
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Finish CADMIUM NICKEL
Shell Material COMPOSITE COMPOSITE
Shell Size A A
Termination Type CRIMP CRIMP
Total Number of Contacts 3 3
Unique Insert Number A98 A98
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Style RND PIN-SKT
DIN Conformance NO
EMI Shielded YES
IEC Conformance NO
MIL Conformance NO
Mains Connector Rating 7.5A
Number Of Connectors ONE
Number of Ports 1
Panel Mount NO
Polarization Key POLARIZED
Rated Current (Signal) 7.5 A
Terminal Pitch 0.06 mm
Wire Size-Max 18 AWG
Wire Size-Min 24 AWG

Compare D38999/24JA98HN-LC with alternatives

Compare D38999/24MA98PN-L/C with alternatives