D38999/24JA35SA vs MT934T9K35SA feature comparison

D38999/24JA35SA TE's AMP

Buy Now Datasheet

MT934T9K35SA TE's AMP

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS:M39029/56-348 MATRIX, FIREWALL, COMPATIBLE CONTACTS:5100-101-0122
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 6
Contact Sizes 22D
Coupling Type THREADED THREADED
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT/FLUID/MOISTURE RESISTANT ENVIRONMENT RESISTANT; MOISTURE RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A
Shell Finish CADMIUM
Shell Material COMPOSITE STAINLESS STEEL
Shell Size A 9
Termination Type CRIMP
Total Number of Contacts 6 6
Unique Insert Number A35
Base Number Matches 5 2
ECCN Code EAR99
HTS Code 8536.69.40.20

Compare MT934T9K35SA with alternatives