D38999/24JA35PB-LC vs TVS07RK9-35HB-LC feature comparison

D38999/24JA35PB-LC Amphenol Corporation

Buy Now Datasheet

TVS07RK9-35HB-LC Amphenol Corporation

Buy Now Datasheet
No Yes
Active Active
AMPHENOL CORP AMPHENOL CORP
unknown unknown
Amphenol
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999 SERIES III, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD OVER NICKEL
Gold (Au)
MALE MALE
COPPER ALLOY
6 6
22D 22D
THREADED THREADED
NO
YES YES
CORROSION RESISTANT CORROSION/ENVIRONMENT/MOISTURE RESISTANT
NO NO
NO
e4
YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B B
CADMIUM
COMPOSITE STAINLESS STEEL
A 9
CRIMP CRIMP
6 6
A35 9-35
1 1
EAR99
8536.69.40.20
80
POLYETHYLENE

Compare D38999/24JA35PB-LC with alternatives

Compare TVS07RK9-35HB-LC with alternatives