D38999/24JA35HA vs D38999/24SA35HA feature comparison

D38999/24JA35HA Defense Logistics Agency

Buy Now

D38999/24SA35HA TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/107-620
Contact Quantities 6 6
Contact Sizes 22D 22D
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 102 102
Other Description Receptacle, Jam Nut
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 175 °C 200 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish CADMIUM NICKEL
Shell Material COMPOSITE STAINLESS STEEL
Shell Size A A
Termination Type CRIMP CRIMP
Total Number of Contacts 6 6
Unique Insert Number A35 A35
Base Number Matches 4 3
ECCN Code EAR99
HTS Code 8536.69.40.20
DIN Conformance NO
IEC Conformance NO

Compare D38999/24JA35HA with alternatives

Compare D38999/24SA35HA with alternatives