D38999/24GH21JB vs HRC94WH21SB feature comparison

D38999/24GH21JB TE Connectivity

Buy Now Datasheet

HRC94WH21SB Hypertronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer TE CONNECTIVITY LTD HYPERTRONICS CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 21
Contact Sizes 16
Contact Style RND PIN-SKT
Coupling Type THREADED THREADED
DIN Conformance NO NO
Degrees of Rotation 49
EMI Shielded YES
Empty Shell YES NO
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT FLUID/IMMERSION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance NO YES
Mains Connector Rating 13A
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Number Of Connectors ONE
Number of Ports 1
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Panel Mount NO
Polarization N
Polarization Key POLARIZED
Rated Current (Signal) 13 A
Shell Finish NICKEL OLIVE DRAB CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size H H
Terminal Pitch 0.06 mm
Termination Type CRIMP CRIMP
Total Number of Contacts 21 21
Unique Insert Number H21
Wire Size-Max 16 AWG
Wire Size-Min 20 AWG
Base Number Matches 2 2
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare D38999/24GH21JB with alternatives