D38999/24GF32BD vs CJ1424TF32BD feature comparison

D38999/24GF32BD ITT Interconnect Solutions

Buy Now Datasheet

CJ1424TF32BD Corsair Electrical Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON CORSAIR ELECTRICAL CONNECTORS INC
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, POLARIZED STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 32
Contact Sizes 20
Coupling Type THREADED THREADED
Degrees of Rotation 62
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization D
Shell Finish NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size F F
Termination Type CRIMP CRIMP
Total Number of Contacts 32 32
Unique Insert Number F32
Base Number Matches 4 1
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare D38999/24GF32BD with alternatives

Compare CJ1424TF32BD with alternatives