D38999/24GE26PA vs CTV07RW-17-26PA feature comparison

D38999/24GE26PA ITT Interconnect Solutions

Buy Now Datasheet

CTV07RW-17-26PA Amphenol Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON AMPHENOL CORP
Reach Compliance Code compliant compliant
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -65C to +200C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2017-01-12 2010-06-18
Conflict Mineral Status DRC Conflict Free DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V5.11 Conflict Minerals Statement
Additional Feature STANDARD: MIL-DTL-38999, SERIES III, POLARIZED TRI-START, STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 26
Contact Sizes 20
Coupling Type THREADED THREADED
Degrees of Rotation 135
Empty Shell NO NO
Environmental Characteristics CORROSION/ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO YES
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size E 17
Termination Type CRIMP CRIMP
Total Number of Contacts 26 26
Unique Insert Number E26
Base Number Matches 5 1
Samacsys Manufacturer Amphenol
Samacsys Modified On 2020-04-29 11:49:31
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare D38999/24GE26PA with alternatives

Compare CTV07RW-17-26PA with alternatives