D38999/24GD5SB
vs
CTV07RGW-15-5SB
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
AMPHENOL CORP
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
5
Contact Sizes
16
Contact Style
RND PIN-SKT
Coupling Type
THREADED
THREADED
DIN Conformance
NO
NO
Degrees of Rotation
90
EMI Shielded
YES
Empty Shell
YES
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
CORROSION/ENVIRONMENT/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
NO
YES
Mains Connector Rating
13A
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Number Of Connectors
ONE
Number of Ports
1
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Panel Mount
NO
Polarization
N
Polarization Key
POLARIZED
Rated Current (Signal)
13 A
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
D
15
Terminal Pitch
0.06 mm
Termination Type
CRIMP
CRIMP
Total Number of Contacts
5
5
Unique Insert Number
D5
Wire Size-Max
16 AWG
Wire Size-Min
20 AWG
Base Number Matches
4
1
Compare D38999/24GD5SB with alternatives
Compare CTV07RGW-15-5SB with alternatives