D38999/24GD18SN vs CTVS07RF-15-18SN feature comparison

D38999/24GD18SN Defense Logistics Agency

Buy Now

CTVS07RF-15-18SN Amphenol Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY AMPHENOL CORP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999 STANDARD: MIL-C-38999, COMPATIBLE CONTACT: 10-497403-205
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Part Numbers M39029/56-351
Contact Quantities 18
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type THREADED THREADED
Degrees of Rotation 95
Other Description Receptacle, Jam Nut
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish NICKEL NICKEL
Shell Material ALUMINUM ALLOY
Shell Size D 15
Termination Type CRIMP CRIMP
Total Number of Contacts 18 18
Unique Insert Number D18
Base Number Matches 1 1
DIN Conformance NO
IEC Conformance NO

Compare D38999/24GD18SN with alternatives

Compare CTVS07RF-15-18SN with alternatives