D38999/24GC8PN
vs
D38999/24MC8HN
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
not_compliant
Additional Feature
STANDARD: MIL-C 38999
STANDARD: MIL-DTL-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/58-363
Contact Quantities
8
8
Contact Sizes
20
20
Contact Type
Crp Rear Rlse
Coupling Type
THREADED
THREADED
Degrees of Rotation
95
95
Other Description
Receptacle, Jam Nut
Empty Shell
NO
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
FLUID RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
NICKEL
NICKEL
Shell Material
ALUMINUM ALLOY
COMPOSITE
Shell Size
C
13
Termination Type
CRIMP
CRIMP
Total Number of Contacts
8
8
Unique Insert Number
C8
C8
Base Number Matches
5
3
Rohs Code
Yes
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Style
RND PIN-SKT
DIN Conformance
NO
Durability
1500 Cycles
EMI Shielded
YES
IEC Conformance
NO
Mains Connector Rating
7.5A
Number Of Connectors
ONE
Number of Ports
1
Panel Mount
NO
Polarization Key
POLARIZED
Rated Current (Signal)
7.5 A
Rated Voltage
1250 V
Wire Size-Max
20 AWG
Wire Size-Min
24 AWG
Compare D38999/24GC8PN with alternatives
Compare D38999/24MC8HN with alternatives