D38999/24GC35PB vs D38999/24JC35PB feature comparison

D38999/24GC35PB Glenair Inc

Buy Now Datasheet

D38999/24JC35PB TE Connectivity

Buy Now Datasheet
Yes
Active Obsolete
GLENAIR INC TYCO ELECTRONICS AMP
compliant unknown
EAR99
8536.69.40.20
5 Weeks
STANDARD: MIL-DTL-38999 SERIES III STANDARD: MIL-DTL-38999, EMI SHIELDED, POLARIZED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
MALE MALE
22 22
22D 22D
THREADED THREADED
90 90
NO YES
CORROSION/ENVIRONMENT RESISTANT FLUID RESISTANT
NO NO
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PURPOSE
B B
NICKEL CADMIUM
ALUMINUM ALLOY COMPOSITE
13 13
CRIMP CRIMP
22 22
13-35 C35
5 5
NOT SPECIFIED
Gold (Au)
NOT SPECIFIED
RND PIN-SKT
NO
500 Cycles
YES
NO
e4
NO
5A
ONE
1
NO
POLARIZED
5 A
550 V
22 AWG
28 AWG

Compare D38999/24GC35PB with alternatives

Compare D38999/24JC35PB with alternatives