D38999/24GB99SN vs DTS24W11-99JN feature comparison

D38999/24GB99SN Amphenol Corporation

Buy Now Datasheet

DTS24W11-99JN TE Connectivity

Buy Now Datasheet
Active Active
AMPHENOL CORP TE CONNECTIVITY LTD
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999, EMI SHIELDED
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
GOLD OVER NICKEL
Gold (Au)
FEMALE FEMALE
COPPER ALLOY
7
20
THREADED THREADED
NO NO
95
NO NO
ENVIRONMENT/MOISTURE RESISTANT CORROSION/ENVIRONMENT/FLUID RESISTANT
NO NO
NO NO
e4
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
200 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
N
NICKEL CADMIUM
ALUMINUM ALLOY ALUMINUM ALLOY
B 11
CRIMP CRIMP
7 7
B99
3 1
TE Connectivity

Compare D38999/24GB99SN with alternatives

Compare DTS24W11-99JN with alternatives